EVAL-LT4200-AZ

Analog Devices
584-EVAL-LT4200-AZ
EVAL-LT4200-AZ

Mfr.:

Description:
Power Management IC Development Tools 100A Hot Swap E-fuse with Guaranteed SOA

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£441.78 £441.78

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
eFuse
12 V
LT4200
LT4200
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Low Voltage 50 A Hot Swap E-Fuses
Output Current: 100 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DC3024A Demonstration Circuit for LT4200

Analog Devices Inc. DC3024A Demonstration Circuit showcases the LT4200 50A hot-swap E-fuse with guaranteed SOA. The board includes input voltage dividers for undervoltage and overvoltage protection, LEDs to indicate input voltage, output voltage, fault, and power bad conditions. It also contains jumpers to enable auto-retry and to select circuit breaker delay. Turrets are provided for monitoring input voltage, output voltage, output status, and most of the pins on the Analog Devices Inc. LT4200.