ADES1754EVKIT#

Analog Devices / Maxim Integrated
700-ADES1754EVKIT#
ADES1754EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit for ADES1754GCB/V+.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£275.20 £275.20

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
9 VDC to 65 VDC
ADES1754
ADES1754
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADES1754 Evaluation Kit

Analog Devices Inc. ADES1754 Evaluation Kit (EV Kit) is used to demonstrate the capabilities and features of the ADES1754/ADES1755/ADES1756 data-acquisition systems. This kit is coupled with the MAX17851 EV kit to establish communication with a host PC. The ADES1754 EV kit with vertical communication Connectors and snap-and-lock battery pack Connectors enables the user to evaluate a system with up to 32 daisy-chain devices. This kit features a built-in resistor stack for battery emulation and plug-and-play architecture for rapid system prototyping. The ADES1754 kit requires 9V to 65V DC power supplies and user-supplied Windows XP®-, Windows Vista®-, Windows 7®-, or Windows 10®-compatible PC with a spare USB port. This kit is used in battery backup systems (UPS), super-cap systems and EV charging.