TUSB319EVM

Texas Instruments
595-TUSB319EVM
TUSB319EVM

Mfr.:

Description:
Interface Development Tools DFP TYPE C CONTROLLE R EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£96.62 £96.62

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
USB Type-C
TUSB319
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Operating Supply Voltage: 12 V
Product Type: Interface Development Tools
Series: TUSB319
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TUSB319EVM Port Controller Evaluation Module

Texas Instruments TUSB319EVM Port Controller Evaluation Module (EVM) is designed to evaluate the TUSB319. The TUSB319 is a USB Type-C™ downstream facing port (DFP) port controller. This evaluation module can also be used as a hardware reference design for a wall charger using the TUSB319 with a USB Type-C connector. The Texas Instruments TUSB319EVM includes an onboard USB micro-AB plug to connect to legacy USB systems and provides an optional USB2 data path.