DS90UB947-Q1EVM

Texas Instruments
595-DS90UB947-Q1EVM
DS90UB947-Q1EVM

Mfr.:

Description:
Interface Development Tools DS90UB947-Q1 Evaluat ion Module

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£389.43 £389.43

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Serializer / Deserializer
DS90Ux947-Q1
AEC-Q100
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Operating Supply Voltage: 12 V
Product Type: Interface Development Tools
Series: DS90UB947
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DS90UB947-Q1EVM Evaluation Module (EVM)

Texas Instruments DS90UB947-Q1EVM Evaluation Module (EVM) converts OpenLDI to FPD-Link III. This evaluation module demonstrates the functionality and operation of the DS90UB947-Q1. The DS90UB947-Q1 is an OpenLDI to FPD-Link III Serializer which, in conjunction with the DS90Ux948/DS90Ux940 Deserializers, takes the data from OpenLDI serial stream and translates it into either single- or dual-lane FPD-Link III interface. The DS90UB947-Q1 supports video resolutions up to WUXGA and 1080p60 with 24-bit color depth. The FPD-Link III interface supports video and audio data transmission and full duplex control, including I2C and SPI communication, over the same differential link. In the backward compatible mode, the device supports up to WXGA and 720p resolutions with 24-bit color depth over a single differential link.