DS560MB410EVM

Texas Instruments
595-DS560MB410EVM
DS560MB410EVM

Mfr.:

Description:
Interface Development Tools DS560MB410 56-Gbps P AM4 4-channel retim

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,463.04 £1,463.04

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Linear Redriver
DS560MB410
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 2.5 V
Product Type: Interface Development Tools
Series: DS560MB410
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DS560MB410EVM Retimer Evaluation Board (EVM)

Texas Instruments DS560MB410EVM Retimer Evaluation Board (EVM) is a 4-channel linear redriver that can extend the reach and robustness of high-speed serial links for up to 56Gbps PAM4 interfaces. The Texas Instruments DS560MB410EVM provides the ability to evaluate the performance and features of the DS560MB410. This evaluation module is powered by a single supply with no external components, supports device EEPROM configuration, and is I2C interface accessible.