DS320-SLIMSAS-EVM

Texas Instruments
595-DS320-SLIMSASEVM
DS320-SLIMSAS-EVM

Mfr.:

Description:
Interface Development Tools CEM-to-SlimSAS PCI-E xpress® 5.0 ada

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£340.63 £340.63

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Brand: Texas Instruments
Interface Type: I2C
Product Type: Interface Development Tools
Series: DS320-SLIMSAS
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DS320-SLIMSAS-EVM Evaluation Module

Texas Instruments DS320-SLIMSAS-EVM Evaluation Module is a PCI-Express® 5.0 x16 to two x8 SlimSAS (SFF-8654) adapter. The DS320-SLIMSAS-EVM allows the DS320PR810-RSC-EVM and other TI PCI-Express 5.0 redriver riser card evaluation modules to interface up to four U.2 solid state drives (SSDs). This interface connects using commercially available SlimSAS (SFF-8654) to U.2 (SFF-8639) cable assemblies (not included). Interface to M.2 SSDs is also achievable using commercially available U.2 to M.2 adapter cards (not included).