BOOSTXL-CANFD-LIN

Texas Instruments
595-BOOSTXLCANFDLIN
BOOSTXL-CANFD-LIN

Mfr.:

Description:
Interface Development Tools SPI to CAN FD SBC + LIN transceiver Boos

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£145.42 £145.42

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Interface Modules
SPI to CAN FD SBC LIN Transceiver Plug-In Module
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SPI, UART
Operating Supply Voltage: 6 V to 24 V
Product Type: Interface Development Tools
Series: BOOSTXL-CANFD-LIN
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 129.598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

BOOSTXL-CANFD-LIN BoosterPack™ Plug-in Module

Texas Instruments BOOSTXL-CANFD-LIN BoosterPack™ Plug-in Module features the TCAN4550-Q1 CAN FD controller with integrated transceiver. The TCAN4550-Q1 provides microcontrollers without an integrated CAN FD controller, or those needing additional channels, access to CAN FD applications through an SPI interface. The Texas Instruments BOOSTXL-CANFD-LIN BoosterPack™ Module is an ideal starting point for any CANFD or LIN system by using the TLIN2029-Q1 fault-protected LIN transceiver and the MCUs UARTport to develop LIN applications.