X-NUCLEO-SNK1M1

STMicroelectronics
511-X-NUCLEO-SNK1M1
X-NUCLEO-SNK1M1

Mfr.:

Description:
Interface Development Tools USB Type-C Power Delivery Sink expansion board based on TCPP01-M12 for STM32 Nuc

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
65
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.07 £21.07

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Expansion Boards
USB Type-C
TCPP01-M12
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: STM32 Nucleo
Product Type: Interface Development Tools
Series: X-NUCLEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

X-NUCLEO-SNK1M1 Expansion Board

STMicroelectronics X-NUCLEO-SNK1M1 USB Type-C™ Power Delivery Sink Expansion Board is configured to evaluate the on-board operation of the TCPP01-M12. The X-NUCLEO-SNK1M1 assesses the TCPP01-M12 features for USB Type-C overvoltage protection for VBUS and CC lines related to Sink applications.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.