X-NUCLEO-DRP1M1

STMicroelectronics
511-X-NUCLEO-DRP1M1
X-NUCLEO-DRP1M1

Mfr.:

Description:
Interface Development Tools USB Type-C Power Delivery dual role power (DRP) and dual role data (DRD) expansi

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
24
Expected 26/03/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.46 £22.46

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Expansion Boards
USB
TCPP01-M12
Bulk
Brand: STMicroelectronics
Country of Assembly: IT
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: USB Type-C Power Delivery SINK Expansion Board
For Use With: STM32 Nucleo Boards
Interface Type: USB
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

X-NUCLEO-DRP1M1 Expansion Board

STMicroelectronics X-NUCLEO-DRP1M1 Expansion Board allows evaluating the TCPP03-M20 and the USB Type-C™ features and protections required for VBUS and CC lines suitable for dual-role power (DRP) applications. The X-NUCLEO-DRP1M1 can be stacked on top of any STM32 Nucleo-64 with Power Delivery (UCPD) peripheral embedded in the microcontrollers.