STEVAL-USBPD27S

STMicroelectronics
511-STEVAL-USBPD27S
STEVAL-USBPD27S

Mfr.:

Description:
Interface Development Tools Compact 27W USB Type-C? Power Delivery 3.1 with PPS adapter reference design

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£74.18 £74.18

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
STSW-USBPD27SFW
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 59 mm x 35 mm x 21mm
Interface Type: USB 3.0
Operating Supply Voltage: 5 V, 9 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2

STEVAL-USBPD27S 27W AC-DC Adapter Reference Design

STMicroelectronics STEVAL-USBPD27S 27W AC-DC Adapter Reference Design works as a USB Power Delivery (PD) provider with a single USB Type-C™ port. This supports a programmable power supply (PPS) and features adaptive synchronous rectification. Thanks to a minimal bill of materials, the design results in compact and cost-effective adapters that are easy to design. The STEVAL-USBPD27S from STMicroelectronics accepts a wide range of input voltage and delivers two well-regulated fixed PDOs and two APDOs. The adapter meets energy-saving recommendations (EU CoC – Tier 2 ver. 5 and DOE Level VI), ensuring <40mW of no-load power consumption. The system has been tested to verify conducted noise emissions and compliance with EN 55022 (Class B) using standard average detectors at a half and full load with an input voltage of 115VAC and 230VAC.