STEVAL-USBI2CFT

STMicroelectronics
511-STEVAL-USBI2CFT
STEVAL-USBI2CFT

Mfr.:

Description:
Interface Development Tools USB to I2C evaluation board, interfacing wireless applications with PC GUI tool

In Stock: 54

Stock:
54
Can Dispatch Immediately
On Order:
46
Expected 23/03/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.94 £10.94

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
FT260Q
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: I2C
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

STEVAL-USBI2CFT USB-to-I2C Evaluation Board

STMicroelectronics STEVAL-USBI2CFT USB-to-I2C Evaluation Board is designed for communication and programming of ST wireless charging evaluation boards and WLC ICs on custom design boards. Based on the FT260Q, the STEVAL-USBI2CFT board includes an internal level shifter and allows the quick start of Qi-compatible wireless charging transmitter/receiver projects. Using a USB I2C bridge, users can monitor and control the ST wireless charging evaluation boards using the STSW-WPSTUDIO graphical user interface (GUI). The voltage level can be changed and set to 1.8V, 2.5V, or 3.3V by soldering one of the soldering bridges (depending on the solder bridge soldered).