P-NUCLEO-IOD3A1

STMicroelectronics
511-P-NUCLEO-IOD3A1
P-NUCLEO-IOD3A1

Mfr.:

Description:
Interface Development Tools STM32 Nucleo pack for IO-Link device, L6362A, IPS2050H, STM32L073RZ

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£82.96 £82.96

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Evaluation Tools
IPS2050H, L6362A, STM32L073RZ
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: IO-Link Device Applications
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 102.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

P-NUCLEO-IOD3A1 STM32 Nucleo Pack

STMicroelectronics P-NUCLEO-IOD3A1 STM32 Nucleo Pack is composed of the STEVAL-IOD003V1 and X-NUCLEO-OUT03A1 expansion boards stacked on the NUCLEO-L073RZ development board. The P-NUCLEO-IOD3A1 can be used for evaluation purposes and as a development environment.