DEV-17047

SparkFun
474-DEV-17047
DEV-17047

Mfr.:

Description:
Interface Development Tools SparkFun Qwiic GPIO

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
8
Expected 06/03/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.07 £5.07

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Interface Development Tools
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410060
ECCN:
EAR99

Qwiic GPIO

SparkFun Qwiic GPIO adds eight additional IO pins to the Qwiic project that can read/write like any other pin on the controller. This GPIO is an I2C device based around the Texas Instruments TCA9534 I/O expander IC. The pins of the TCA9534 IC are broken out into easy-to-use latch terminals that remove the need for screwing wires into place. This GPIO features an input polarity inversion register, open-drain active-low interrupt output, and two Qwiic connectors. The SparkFun Qwiic GPIO offers the option to control each I/O pin individually or simultaneously.