Si-EB8045C

Silicon Labs
634-SI-EB8045C
Si-EB8045C

Mfr.:

Description:
Interface Development Tools SiWx917 Wi-Fi 6 Co-processor Arduino Shield Adapter Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£42.94 £42.94

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Interface Development Tools
RoHS:  
Adapter Boards
RF System on a Chip - SoC
Bulk
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SiWx917
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Si-EB8045C Shield Adapter Board

Silicon Labs Si-EB8045C Shield Adapter Board is an excellent way to explore and evaluate SiWx917 and co-processor radio boards with external hosts through the Shield interface. The Silicon Labs Si-EB8045C features a built-in SPI data interface (SDIO via optional header row), UART, I2C, low-power signals, and power. The SPI connects to an Arduino Uno-compatible development platform, allowing users to configure it as an external host for the SiWx917 network/radio co-processor.