MIKROE-4244

Mikroe
932-MIKROE-4244
MIKROE-4244

Mfr.:

Description:
Interface Development Tools EXPAND 7 Click

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.21 £22.21

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
Add-On Boards
I/O Expander
CY8C9540A
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Interface Type: I2C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: EXPAND
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

EXPAND 7 Click

Mikroe EXPAND 7 Click has a multi-port Mikroe EXPAND 7 Click I/O expander with bi-directional input/outputs or PWM outputs. The board features the Infineon Technologies CY8C9540A 40-bit I/O port expander with EEPROM and 8 independently configurable 8-bit PWM outputs. The CY8C9540A operates as two I2C slave devices: a multi-port I/O expander and a serial EEPROM with 11 Kbyte address space. The device has a user default storage, flexible I2C address configuration, and a programmable interrupt and reset function.