CYUSBS232

Infineon Technologies
727-CYUSBS232
CYUSBS232

Mfr.:

Description:
Interface Development Tools Reference Design Kit

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.58 £16.58

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Interface Development Tools
RoHS:  
Reference Design Kits
USB to UART
CY7C65213
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Description/Function: An easy-to use kit, which showcases the unique features of CY7C65213, Cypress's USBUART LP Bridge Controller
For Use With: CY7C65213
Interface Type: USB, UART
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005664405
Unit Weight: 843.681 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8471500000
MXHTS:
8473300499
ECCN:
3A991.a.2

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Cypress USB-UART LP Reference Design Kit

Cypress Semiconductor USB-UART LP Reference Design Kit is an easy-to-use software configuration utility that can quickly change the parameters of the USB-UART LP Bridge Controller. The Reference Design Kit and its hardware documentation serve a reference design for applications such as USB-to-UART cables. Cypress' CY7C652xx USB-Serial Bridge Controllers and USB-UART LP Reference Design Kit are supported with drivers for Windows, Mac, Linux and Android operating systems.