EVAL-ADN4693E-1EBZ

Analog Devices
584-EVALADN4693E1EBZ
EVAL-ADN4693E-1EBZ

Mfr.:

Description:
Interface Development Tools ADN4693E LFCSP Evaluation Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£75.05 £75.05

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluaton Boards
High Speed M-LVDS Transceiver
ADN4693E-1
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
For Use With: Signaling (M-LVDS) Transceiver
Product Type: Interface Development Tools
Series: ADN4693E-1
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADN4693E-1 Evaluation Kit for ADN4693E-1

Analog Devices Inc. EVAL-ADN4693E-1 Evaluation Kit for ADN4693E-1 allows quick and easy evaluation of the ADN4693E-1 transceiver. The EVAL-ADN4693E-1EBZ allows the input and output functions of the transceiver to be exercised without the need for external components. Subminiature A (SMA) connectors provide convenient connections for high-speed logic and the M-LVDS bus signals. Screw terminal blocks are available to access power, ground, and digital signals. Jumper options allow control of the driver and receiver to enable pins on the transceiver.