X-NUCLEO-SRC1M1

STMicroelectronics
511-X-NUCLEO-SRC1M1
X-NUCLEO-SRC1M1

Mfr.:

Description:
Interface Development Tools USB Type-C Power Delivery source expansion board based on TCPP02-M18 for STM32 N

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.60 £19.60

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Expansion Boards
TCPP02-M18
Bulk
Brand: STMicroelectronics
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

X-NUCLEO-SRC1M1 USB Type-C™ PD Expansion Board

STMicroelectronics X-NUCLEO-SRC1M1 USB Type-C™ PD Expansion Board allows evaluating the features of the TCPP02-M18 for the USB Type-C and the protections for VBUS and CC lines suitable for source applications. The expansion board is designed to be stacked on top of any STM32 Nucleo-64 development board with Power Delivery (UCPD) peripheral embedded in the microcontroller.