STEVAL-BMS1T

STMicroelectronics
511-STEVAL-BMS1T
STEVAL-BMS1T

Mfr.:

Description:
Interface Development Tools SPI to isolated SPI dongle based on the L99BM1T transceiver

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.57 £21.57

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Converters
Transceivers
L99BM1T-TR
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Battery Management Systems
Interface Type: SPI
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 19.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
EAR99

STEVAL-BMS1T SPI to Isolated SPI Dongle

STMicroelectronics STEVAL-BMS1T SPI to Isolated SPI Dongle allows SPI signals to be converted into isolated SPI signals, thus decreasing the number of necessary wires from four to two. The ISOSPI protocol supplies differential communication to secure higher noise immunity and robustness for long-distance communications.