BOOST-ADS7042

Texas Instruments
595-BOOST-ADS7042
BOOST-ADS7042

Mfr.:

Description:
Data Conversion IC Development Tools BOOST-ADS7042

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£97.59 £97.59

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Add-On Boards
Data Acquisitions
ADS7042
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Data acquisition booster pack
For Use With: ADS7042
Product Type: Data Conversion IC Development Tools
Series: BOOST-ADS7042
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Unit Weight: 141.285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.

BOOST-ADS7042 Data Acquisition BoosterPack

Texas Instruments BOOST-ADS7042 Ultra-Low Power Data Acquisition BoosterPack is a stand-alone system that converts analog sensor data into digital SPI data using the ADS7042. The ADS7042 is a Successive Approximation Register (SAR) Analog-to-Digital Converter (ADC). This BoosterPack has been designed to be compatible with the TI LaunchPad™ ecosystem. This compatibility enables a complete data acquisition system from analog sensor input via either the onboard ambient light sensor or the SMA input jack to digital data output over UART via the USB port on the LaunchPad.