ADC12DL2500EVM

Texas Instruments
595-ADC12DL2500EVM
ADC12DL2500EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC12DL2500EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,756.83 £1,756.83

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
RF Sampling Analog-to-Digital Converter
ADC12DL2500
5 V
Brand: Texas Instruments
For Use With: 12 bit Analog-to-Digital Converter
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADC12DL2500
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADC12DLxx00EVM Evaluation Module (EVM)

Texas Instruments ADC12DLxx00EVM Evaluation Module (EVM) is used to evaluate the ADC12DL3200. The ADC12DLxx00 is a 12-bit, dual 3.2GSPS or single 6.4GSPS, RF-sampling analog-to-digital converter (ADC) with an LVDS interface. The evaluation module has single-ended AC-coupled analog inputs, onboard ADC clock generation, and power-conditioning circuitry. The Texas Instruments ADC12DLxx00EVM is designed to connect directly to the TSW14DL3200EVM. Additional support is provided through the High-Speed Data Converter Pro Software (DATACONVERTERPRO-SW) analysis tool.