MAX1300AEVKIT#

Analog Devices / Maxim Integrated
700-MAX1300AEVKIT#
MAX1300AEVKIT#

Mfr.:

Description:
Data Conversion IC Development Tools EVKIT for MAX1300, 8-/4-Channel, 12V Mul

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£104.13 £104.13

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Evaluation Kits
ADC
MAX1300A
4.75 V to 5.25 V
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: Evaluation kit for MAX1300A
For Use With: MAX1300A
Interface Type: MICROWIRE, QSPI, SPI, Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.3 mA
Product Type: Data Conversion IC Development Tools
Series: MAX1300A
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX1300A
Unit Weight: 377.105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.