HW-AMS101-G

AMD / Xilinx
217-HW-AMS101-G
HW-AMS101-G

Mfr.:

Description:
Data Conversion IC Development Tools AMS101 Evaluation Card

Lifecycle:
New At Mouser

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£44.90 £44.90

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC and DAC
AD5065, AD8033
Brand: AMD / Xilinx
For Use With: Zynq-7000
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 254.660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030906600
TARIC:
9030900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMS101 Evaluation Card

AMD / Xilinx AMS101 Evaluation Card is part of the Analog Mixed Signal Evaluation Platform which allows testing of the AMD / Xilinx Analog-to-Digital Converter (XADC) and Analog Mixed Signal (AMS) technology. This daughter card can be paired with any 7 series or Zynq®-7000 SoC baseboards. The AMS Evaluator tool installer, reference, and demo design files are available to validate the XADC’s performance. This includes the internal temperature and supply voltage sensors, signal-to-noise ratio, effective number of bits, linearity, and many other specifications. The AMS101 Evaluation Card includes an onboard 16-bit DAC which provides an analog test source to the XADC. Paired with the AMS reference designs, the DAC can supply a precision sine wave or DC signal.