MIKROE-4121

Mikroe
932-MIKROE-4121
MIKROE-4121

Mfr.:

Description:
Clock & Timer Development Tools RTC 9 Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.51 £10.51

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Clock & Timer Development Tools
RoHS:  
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Clock & Timer Development Tools
Series: RTC Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

RTC 9 Click

Mikroe RTC 9 Click is a real-time clock module with low power consumption for use with a single-button cell battery. The Mikroe RTC 9 Click board features an ST Microelectronics M41T82 real-time clock (RTC) with a battery switchover. The RTC features factory-calibrated accuracy of ±5 ppm (typical), automatic switchover, reset output circuitry, programmable alarm with interrupt function, and more. These features make the RTC 9 ideal for applications like portable applications, logging devices, wearables, and medical equipment