EV-ADF4159EB3Z

Analog Devices
584-EV-ADF4159EB3Z
EV-ADF4159EB3Z

Mfr.:

Description:
Clock & Timer Development Tools Evaluation Board

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£198.19 £198.19

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Frequency Synthesizer
ADF4159
100 MHz
Bulk
Brand: Analog Devices
Description/Function: Set up for External, SMA Connected VCO Board
Interface Type: USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5.5 V, 15 V
Product Type: Clock & Timer Development Tools
Series: ADF4159
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 321.143 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Analog Devices ADF4159 Evaluation Boards

Analog Devices EV-ADF4159EB1Z/EV-ADF4159EB3Z evaluation boards help designers evaluate the performance of the ADF4159 frequency synthesizer for phase-locked loops (PLL) and the ADF4169 frequency synthesizer. Each evaluation board works using the synthesizer, a USB connector, SMA connectors, a reference oscillator, and power supply connectors. The 100MHz reference frequency is provided by an onboard temperature-compensated crystal oscillator (TCXO). The boards include a USB cable to connect the board to a PC USB port. Using the accompanying Windows®-based software, designers can easily program the synthesizer.