4282

Adafruit
485-4282
4282

Mfr.:

Description:
Clock & Timer Development Tools Adafruit PiRTC - Precise DS3231 Real Time Clock for Raspberry Pi

In Stock: 111

Stock:
111
Can Dispatch Immediately
On Order:
211
Expected 13/05/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.22 £11.22

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Clock & Timer Development Tools
RoHS:  
Development Boards
RTC
DS3231
32 kHz
Brand: Adafruit
Dimensions: 21.3 mm x 20 mm x 13.6 mm
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Precise DS3231 Real Time Clock for Raspberry Pi

Adafruit Precise DS3231 Real Time Clock (PiRTC) for Raspberry Pi is a battery-backed real-time clock that keeps track of time when the power is lost. This real-time clock is suitable for data-logging, clock-building, NTP servers, time-stamping, timers, and alarms. The PiRTC is equipped with the Maxim DS3231 temperature-compensated real-time clock with an internal MEMS resonator. This real-time clock is suitable to operate with the Raspberry Pi 1, Pi 2, Pi 3, Pi 4, Pi Zero, A+, or B+.