3573

Adafruit
485-3573
3573

Mfr.:

Description:
Clock & Timer Development Tools Adafruit TPL5111 Low Power Timer Breakou

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
25
Expected 25/05/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.47 £4.47

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Clock & Timer Development Tools
RoHS:
Breakout Boards
Timer
TPL5111
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 19.5 mm x 17.8 mm x 5 mm
Operating Supply Voltage: 3 V to 5 V
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Models

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

TPL5111 Low-Power Timer Breakout Board

Adafruit TPL5111 Low-Power Timer Breakout Board is a stand-alone breakout capable of turning any electronics into low-power electronics. This Breakout Board comes fully assembled with a Texas Instruments TPL5111 chip and all components on board in a small form factor. Adafruit TPL5111 Breakout Board enables and disables the electronics, using a built-in timer that varies from once every 100ms up to once every 2 hours. This device can be activated by pressing the onboard tactile switch or the custom-made switch-to-delay pin.