STEVAL-MIC005V1

STMicroelectronics
511-STEVAL-MIC005V1
STEVAL-MIC005V1

Mfr.:

Description:
Audio IC Development Tools Microphone coupon board based on the MP23DB02MM digital MEMS microphone

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£23.42 £23.42

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio IC Development Tools
RoHS:  
Daughter Boards
MEMS Microphone
MP23DB02MM
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: MEMS Expansion Board X-NUCLEO-CCA02M2
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MIC005V1 Microphone Coupon Board

STMicroelectronics STEVAL-MIC005V1 Microphone Coupon Board is a compact daughterboard that integrates four MP23DB02MM microphones. The MP23DB02MM digital MEMS microphones are ultra-compact, low-power, omnidirectional devices with a capacitive sensing element and an IC interface with optional stereo configuration. The coupon board concept enables easy performance testing of STMicroelectronics MEMS microphones. The STEVAL-MIC005V1 microphone coupon board is designed to be used with the X-NUCLEO-CCA02M2 expansion board. It can also be broken into four mini boards, each hosting a single microphone.