EV78Y10A

Microchip Technology
579-EV78Y10A
EV78Y10A

Mfr.:

Description:
Audio IC Development Tools SAMG55 Curiosity Audio Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£33.17 £33.17

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Audio IC Development Tools
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

SAM G55 Audio Curiosity Board (EV78Y10A)

Microchip Technology SAM G55 Audio Curiosity Board (EV78Y10A) is a demonstration and development platform for audio applications based on the SAM G55 Microcontrollers. The SAM G55 MCUs are high-performance, low-power devices based on the 320bit Arm® Cortex®-M4 RISC processor with FPU (floating-point unit). The SAM G55 MCUs operate at a maximum speed of 120MHz and feature 512Kbytes of Flash and up to 176Kbytes of SRAM. The peripheral set includes eight flexible communication units comprising USARTs, SPIs and I2C-bus interfaces (TWIs), two 16-bit timers, two I2S controllers, one 8-channel 12-bit ADC, one real-time timer (RTT), and one real-time clock (RTC).

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.