OPA2837DGKEVM

Texas Instruments
595-OPA2837DGKEVM
OPA2837DGKEVM

Mfr.:

Description:
Amplifier IC Development Tools OPA2837DGKEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£98.44 £98.44

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Modules
Operational Amplifiers
OPA2837
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Amplifier IC Development Tools
Series: OPA2837DGK
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

OPA2837DGKEVM Evaluation Module

Texas Instruments OPA2837DGKEVM Evaluation Module is a platform designed to quickly and easily demonstrate the functionality and versatility of the dual-channel OPA837 amplifiers. Using onboard connectors, the OPA2837DGKEVM is ready to connect to power, signal source, and test instruments. Common 50Ω laboratory equipment has an easy connection through inputs and outputs on the configured EVM. The OPA2837DGKEVM offers a total onboard load of 2kΩ to each amplifier, with the output resistor network converting the output to a 50Ω impedance source.