TPS54KC23EVM

Texas Instruments
595-TPS54KC23EVM
TPS54KC23EVM

Mfr.:

Description:
Power Management IC Development Tools TPS54KC23 evaluation module

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£145.42 £145.42

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
8 V to 16 V
TPS54KC23
TPS54KC23
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 30 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS54KC23EVM Evaluation Module

Texas Instruments TPS54KC23EVM Evaluation Module is ideal for starting development with the TPS54KC23, a 4V to 16V input, 30A remote-sense synchronous buck converter. The TPS54KC23 utilizes a D-CAP4 control mode for a fast transient response, and by desensitizing the performance dependency on the output voltage level, it improves ease of use. The TPS54KC23 delivers transient response with both high VOUT and low VOUT without changing the application schematic for high VOUT or low VOUT optimization. The device offers an optimized pinout for efficiency and thermal performance. The symmetrical input structure (VIN and PGND pins on both sides of the package) supplies robust EMI performance.