RPL-3.0-EVM-1

RECOM Power
919-RPL-3.0-EVM-1
RPL-3.0-EVM-1

Mfr.:

Description:
Power Management IC Development Tools 4-18Vin 1.8-5.2Vout 3A Eval Mod

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£42.24 £42.24
£39.29 £196.45
£37.82 £378.20
£36.28 £907.00
£34.87 £1,743.50
£33.09 £3,309.00

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
4 V to 18 V
1.8 V, 3.3 V, 5 V
RPL-3.0
RPL-3.0-EVM-1
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dimensions: 85 mm x 55 mm x 6.5 mm
For Use With: Buck Regulator
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eval Boards
Part # Aliases: 89000020
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

RPL-3.0-EVM-1 Evaluation Module

RECOM Power RPL-3.0-EVM-1 Evaluation Module is designed to evaluate the RPL-3.0 ruck regulator module. This evaluation module offers a 3A maximum output current rating, 4VDC to 18VDC input voltage range, and up to 5VDC output voltage. RECOM Power RPL-3.0-EVM-1 Evaluation Module contains the filter components to meet EMC Class A levels and can readily evaluate output the voltage selection, control, power good, and output sense of the RPL-3.0.