R-REF04-RIA12-2

RECOM Power
919-R-REF04-RIA12-2
R-REF04-RIA12-2

Mfr.:

Description:
Power Management IC Development Tools 12-75Vin Reference Design

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£217.32 £217.32
£201.05 £1,005.25
£200.78 £5,019.50
£200.48 £10,024.00
100 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
R-REF04-RIA12
Isolated DC/DC Converter
Bulk
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dimensions: 185 mm x 120 mm x 45 mm
Input Voltage: 12 V to 75 V
Output Current: 45 A
Output Voltage: 3.3 V, 5 V, 12 V, 15 V, 24 V, 48 V
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eval Boards
Part # Aliases: 21000357
Unit Weight: 295 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

R-REF04-RIA12 Reference Designs

RECOM Power R-REF04-RIA12 Reference Designs feature a universal pinout to accommodate DC/DC converters with 2" x 1", quarter-brick, or half-brick standard case dimensions. RECOM Power R-REF04-RIA12-1 is populated with components rated for higher DC input voltages up to 110VDC nominal input, while the R-REF04-RIA12-2 is populated with components rated for higher DC input currents up to 10A. Both boards are input-side fused and can be used with DC/DC converters with single output currents up to 45A. The reference designs include a RIA12-conform surge stopper capable of blocking surge voltages up to 385VDC. The reference designs are ideal for railway applications.