IS31AP2010B-UTLS2-EB

ISSI
870-31AP2010BUTLS2EB
IS31AP2010B-UTLS2-EB

Mfr.:

Description:
Audio IC Development Tools Eval Board for IS31AP2010B

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.93 £10.93

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio Amplifier
IS31AP2010B
5 V
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Evaluation board is fully assembled and tested PCB that uses the Class-D amplifier speaker
For Use With: IS31AP2010B
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 2 A
Output Power: 3 W
Product Type: Audio IC Development Tools
Series: IS31AP2010B
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.

IS31AP2010B Evaluation Board

ISSI IS31AP2010B Evaluation Board is a fully assembled and tested PCB that uses the ISSI IS31AP2010B Class-D power amplifier. The board can drive a 4Ω speaker (or larger) in audio applications. These applications include cellular handsets, earpieces, and mobile phones. Designed to operate from a 2.7V to 5.5V DC power supply, the evaluation board accepts a single-ended or differential input signal. The evaluation board provides a BTL output capable of delivering 3W into a 4Ω speaker at 5V.