STEVAL-2STPD01

STMicroelectronics
511-STEVAL-2STPD01
STEVAL-2STPD01

Mfr.:

Description:
Interface Development Tools USB Type-C Power Delivery dual port adapter based on the STPD01 programmable buc

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£111.26 £111.26

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
USB Type-C
STPD01
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: USB Type C Power Delivery
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-2STPD01 Evaluation Kit

STMicroelectronics STEVAL-2STPD01 Evaluation Kit includes an expansion board featuring two USB Type-C™ ports and integrates two STPD01 programmable buck converters for USB Power Delivery and the NUCLEO-G071RB STM32 Nucleo-64 development board. The STEVAL-2STPD01 kit is based on the STPD01 programmable buck regulator controlled through the I2C interface and the UCPD peripheral embedded in the STM32G071RBT6 microcontroller supported by a dedicated firmware stack. This results in implementing a USB Type-C and PD dual-port source adapter with power-sharing capability.