8.06.24

Segger Microcontroller
943-8.06.24
8.06.24

Mfr.:

Description:
Sockets & Adapters SEGGER SiFive-ARTY Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£54.45 £54.45

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Sockets & Adapters
RoHS:  
Adapters
SiFive RISC-V Core
Brand: Segger Microcontroller
Core: RISC-V
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Each
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: SiFive-ARTY
Unit Weight: 13.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800000
USHTS:
8471801000
ECCN:
EAR99

SiFive-ARTY Adapter

SEGGER Microcontroller SiFive-ARTY Adapter enables connection between J-Link debugging tools and Digilent Arty Field Programmable Gate Array (FPGA) and All Programmable System on Chip (APSoC) Development Boards. The ARTY Development Boards provide several identical headers where the JD header is used as the debug connector, when running SiFive RISC-V core bitstreams.