STEVAL-IPMM10B

STMicroelectronics
511-STEVAL-IPMM10B
STEVAL-IPMM10B

Mfr.:

Description:
Power Management IC Development Tools 1200 W motor control power board based on STIB1060DM2T-L SLLIMM? 2nd series MOSF

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£61.49 £61.49

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
125 V to 400 V
STIB1060DM2T-L
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99

STEVAL-IPMM10B 1200W Motor Control Power Board

STMicroelectronics STEVAL-IPMM10B 1200W Motor Control Power Board is based on the STIB1060DM2T-L 2nd Series SLLIMM™ (Small Low-Loss Intelligent Molded Module) MOSFET IPM (Intelligent Power Module). The STEVAL-IPMM10B provides an affordable, easy-to-use solution for driving high-power motors for various applications such as white goods, air conditioners, compressors, power fans, high-end power tools, and 3-phase inverters for motor drives.