X-NUCLEO-ESE02A1

STMicroelectronics
511-X-NUCLEO-ESE02A1
X-NUCLEO-ESE02A1

Mfr.:

Description:
Security/Authentication Development Tools Secure element expansion board based on STSAFE-L010

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
39
Expected 30/03/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.92 £12.92

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Security/Authentication Development Tools
RoHS:  
Expansion Boards
STSAFE-L010
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Secure Element
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

X-NUCLEO-ESE02A1 Secure Element Expansion Board

STMicroelectronics X-NUCLEO-ESE02A1 Secure Element Expansion Board is based on the STSAFE-L010 secure element. This expansion board is compatible with any STM32 Nucleo development board. The onboard STSAFE-L010 is compatible with the Arduino® UNO R3 connector and is customized with a standard profile for evaluation purposes. The STMicroelectronics X-NUCLEO-ESE02A1 expansion board is used in conjunction with the free STSELib middleware, which provides sample code to demonstrate how to implement security applications. Typical applications include authentication/embedded security for communications equipment, computers, and peripherals.