STEVAL-ISA105V1

STMicroelectronics
511-STEVAL-ISA105V1
STEVAL-ISA105V1

Mfr.:

Description:
Power Management IC Development Tools Power supply for energy meter and power line modem based on the ALTAIR04-900

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£46.85 £46.85

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Energy Meter
90 VAC to 265 VAC
3.3 V, 5 V, 12 V
ALTAIR04-900
STEVAL-ISA105V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 80 mA, 100 mA, 150 mA, 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8504907500
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99