EVALSTGAP2HDM

STMicroelectronics
511-EVALSTGAP2HDM
EVALSTGAP2HDM

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for STGAP2HDM isolated 4 A half-bridge gate driver

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£70.86 £70.86

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
3.3 V, 5 V
- 3 V, 0 V, 15 V, 19 V
STGAP2HDM
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 122.472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVALSTGAP2HDM Demonstration Board

STMicroelectronics EVALSTGAP2HDM Demonstration Board is designed to evaluate the STGAP2HD isolated dual gate driver. The gate driver is characterized by a 4A current capability and rail-to-rail outputs. The device is suitable for high-power applications like motor drivers in industrial applications equipped with MOSFET and IGBT power switches. The device integrates protection functions: dedicated SD and BRAKE pins are available, UVLO and thermal shutdown are included to efficiently design high-reliability systems, and the interlocking function prevents outputs from being high simultaneously.