AEK-LCD-DT028V1

STMicroelectronics
511-AEK-LCD-DT028V1
AEK-LCD-DT028V1

Mfr.:

Description:
Display Development Tools Display expansion board with resistive touch for Chorus family

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£53.68 £53.68

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Display Development Tools
RoHS:  
Evaluation Boards
DT028V1
3.3 V
SPI
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 87 mm x 53 mm
For Use With: Motor Control
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 35.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

AEK-LCD-DT028V1 Display Expansion Board

STMicroelectronics AEK-LCD-DT028V1 Display Expansion Board is a 2.8” LCD display module with resistive touch, designed to add a graphic user interface to SPC5 MCU Discovery Boards. The TFT SPI LCD display has a resolution of 240 x 320 pixels and features resistive touch managed by an onboard SPI touch screen controller.