SMD/SMT Processors - Application Specialised

Results: 764
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors T1042NSN7MQB
NXP Semiconductors Processors - Application Specialised QorIQ, 4x e5500, 1200MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
64In Stock
Min.: 1
Mult.: 1

SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V 0 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8ULP: Arm Cortex -A35 and Cortex-M33, rich 3D/2D graphics for ultra low-power, energy efficient applications 25In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-512 i.MX 8ULP ARM Cortex A35 2 Core 32 bit 800 MHz 32 kB 32 kB 2.4 V to 4.5 V - 40 C + 105 C Tray
Kneron Processors - Application Specialised KL720 AI SOC
199In Stock
Min.: 1
Mult.: 1

SMD/SMT FCCSP-269 ARM Cortex M4 696 MHz 900 mV 0 C + 90 C Tray
MediaTek Processors - Application Specialised Main application Processor 532In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT VFBGA Genio 720 ARM Cortex A78, ARM Cortex A55 8 Cores 2 GHz, 2.6 GHz 64 KB 64 KB Reel, Cut Tape
Kneron Processors - Application Specialised KL720 AI SoC 11x11 48In Stock
Min.: 1
Mult.: 1

SMD/SMT FCCSP-386 ARM Cortex M4 696 MHz 3.135 V to 3.465 V - 40 C + 125 C
Kneron Processors - Application Specialised KL520 AI SOC
838In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-159 ARM Cortex M4 300 MHz 1.1 V 0 C + 70 C Tray
Synaptics Processors - Application Specialised 4CxA55, HDMI disabled, Cons. Grade, 1.6+ TOPS 1,187In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-458 SL ARM Cortex-A55 4 Core 32 bit 2 GHz 4 x 32 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
Synaptics Processors - Application Specialised 4CxA73 2.1GHz, 7.9+ TOPS, HDMI disabled, Cons. Grade, No Dolby and DTS 898In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-605 SL ARM Cortex-A73 4 Core 64 bit 2.1 GHz 4 x 64 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
MediaTek Processors - Application Specialised Genio 510 SOC 1,395In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT VFBGA-1204 Genio 510 Reel, Cut Tape
MediaTek Processors - Application Specialised Genio 510 SOC 1,528In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT VFBGA-1204 ARM Cortex-A55, ARM Cortex-A78 2 2 GHz, 2 GHz 32 kB, 64 kB 32 kB, 64 kB 750 mV - 40 C + 105 C Reel, Cut Tape, MouseReel
MediaTek Processors - Application Specialised Genio 700 SOC 1,550In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT VFBGA-1204 ARM Cortex-A55, ARM Cortex-A78 2 2 GHz, 2.2 GHz 32 kB, 64 kB 32 kB, 64 kB 750 mV - 40 C + 105 C Reel, Cut Tape, MouseReel
4D Systems Processors - Application Specialised Embedded Graphics Controller 305In Stock
Min.: 1
Mult.: 1
SMD/SMT QFN-28 3.3 V - 40 C + 85 C Bulk
4D Systems Processors - Application Specialised Embedded Graphics Controller 198In Stock
Min.: 1
Mult.: 1
SMD/SMT QFN-44 3.3 V - 40 C + 85 C Bulk
Synaptics Processors - Application Specialised 4CxA55 1.9GHz, Cons. Grade, B1 1,190In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-443 SL Family ARM Cortex-A55 4 Core 32 bit 1.9 GHz 4 x 32 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
ROHM Semiconductor Processors - Application Specialised Speech Synthes is LSI with Built-in Flash Memory 880In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
ROHM Semiconductor Processors - Application Specialised Speech Synthes is LSI with Built-in Flash Memory 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
ROHM Semiconductor Processors - Application Specialised Speech Synthesis LSI with Built -in Flash Memory 997In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
ROHM Semiconductor Processors - Application Specialised Speech Synthesis LSI with Built -in Flash Memory 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
Texas Instruments Processors - Application Specialised Applications Proc A 595-OMAP3530ECBBAR A A 595-OMAP3530ECBBAR 587In Stock
Min.: 1
Mult.: 1

SMD/SMT PBGA-515 OMAP3530 Audio Applications ARM Cortex A8, TMS320C64x 2 Core 32 bit 430 MHz, 600 MHz 16 kB, 32 kB 16 kB, 80 kB 985 mV to 1.35 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised LS1028A-1300, GPU,-40-105C, SEC
120In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 1.3 GHz 48 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised LS1028A-800, GPU,-40-125C, No SEC
72In Stock
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 800 MHz 48 kB 32 kB 900 mV, 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised iMX53 Rev 2.1 Comm 400In Stock
Min.: 1
Mult.: 1

SMD/SMT TEPBGA-529 i.MX 537 Multimedia ARM Cortex A8 1 Core 32 bit 1 GHz 32 kB 32 kB 900 mV to 1.35 V - 20 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised iMX53 364In Stock
Min.: 1
Mult.: 1

SMD/SMT TEPBGA-529 i.MX 537 Industrial ARM Cortex A8 1 Core 64 bit 800 MHz 32 kB 32 kB 950 mV, 1.1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 850MHz, FCBGA 624 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT FCPBGA-624 i.MX 6D Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 852 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialised i.MX 6SL ROM Perf Enhan 800In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-432 i.MX 6SL Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 105 C Tray