- 40 C Processors - Application Specialised

Results: 512
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 526In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-529 i.MX 6SX Automotive, Infotainment ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised I.MX 6DP ROM Perf Enhan 250In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6DP Consumer ARM Cortex A9 2 Core 32 bit 800 MHz 2 x 32 kB 2 x 32 kB 900 mV to 1.3 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised CATSKILLS REV 1.2 749In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 286 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 1.35 V to 1.55 V, 1.62 V to 2.1 V, 5 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6UL 1,373In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-289 i.MX 6UL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8QuadXPlus 21x21 184In Stock
420Expected 04/05/2026
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-609 i.MX 8X Industrial ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised LS1028A-1300, GPU,-40-105C, SEC
30In Stock
90Expected 11/01/2027
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 1.3 GHz 48 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX28 ROM Perf Enhan 401In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 283 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 1.35 V to 1.55 V, 1.62 V to 2.1 V, 5 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised LS1028A-1500, GPU,-40-105C, SEC
91In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 1.5 GHz 48 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 420In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-400 i.MX 6SX Industrial ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised mScale 845S 14X14FCBGA 224In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 2 Core 64 bit 400 MHz, 1.6 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 800MHz, FCBGA 624 253In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6Q Industrial ARM Cortex A9 4 Core 32 bit 800 MHz 4 x 32 kB 4 x 32 kB 925 mV to 1.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 218In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-624 i.MX 6S Industrial ARM Cortex A9 1 Core 32 bit 800 MHz 32 kB 32 kB 1.275 V to 1.5 V - 40 C + 105 C AEC-Q100 Tray
Texas Instruments Processors - Application Specialised Applications Proc 168In Stock
Min.: 1
Mult.: 1

SMD/SMT PBGA-515 OMAP3503 Audio Applications ARM Cortex A8 1 Core 32 bit 600 MHz 16 kB 16 kB 985 mV to 1.35 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6QP ROM Enhan 61In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6QP Consumer ARM Cortex A9 4 Core 32 bit 800 MHz 4 x 32 kB 4 x 32 kB 900 mV to 1.3 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 161In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 2 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 152In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 3 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6UL 9X9 245In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-272 i.MX 6UL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 127In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised iMX512 App Processor 388In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-529 i.MX 512 Multimedia ARM Cortex A8 1 Core 32 bit 600 MHz 32 kB 32 kB 1.1 V - 40 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 160In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-625 i.MX 6S Automotive, Infotainment ARM Cortex A9 1 Core 32 bit 800 MHz 32 kB 32 kB 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 800MHz, MAPBGA 624 291In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-625 i.MX 6DL Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 800 MHz 32 kB 32 kB 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised QorIQ, 4x e5500, 1400MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
42In Stock
Min.: 1
Mult.: 1

SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.4 GHz 32 kB 32 kB 1 V - 40 C + 105 C Tray
Texas Instruments Processors - Application Specialised Applications Proc A 595-OMAP3530ECBBAR A A 595-OMAP3530ECBBAR 767In Stock
Min.: 1
Mult.: 1

SMD/SMT PBGA-515 OMAP3530 Audio Applications ARM Cortex A8, TMS320C64x 2 Core 32 bit 430 MHz, 600 MHz 16 kB, 32 kB 16 kB, 80 kB 985 mV to 1.35 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6D ROM Perf Enhan 61In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6D Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6UL 706In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 6UL Automotive ARM Cortex A7 1 Core 32 bit 696 MHz 32 kB 32 kB 1.25 V to 1.3 V - 40 C + 125 C Tray