KL720B3421B

Kneron
827-KL720B3421B
KL720B3421B

Mfr.:

Description:
Processors - Application Specialised KL720 AI SOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Quantities greater than 199 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£17.24 £17.24
£13.49 £134.90
£12.89 £322.25
£11.52 £1,152.00
£10.99 £2,747.50
£10.46 £5,230.00
£10.10 £10,100.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Kneron
Product Category: Processors - Application Specialised
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
FCCSP-269
ARM Cortex M4
696 MHz
900 mV
0 C
+ 90 C
Tray
Brand: Kneron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Size: 1024 Mbit
Interface Type: GPIO, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Processor Series: KL720
Product Type: Processors - Application Specialized
Subcategory: Processors - Application Specialized
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310050
ECCN:
3A001.a.9

KL720 AI SoC

Kneron KL720 AI SoC (System on a Chip) offers an ideal balance of performance, power saving, and cost for hardware makers who are looking to benefit from on-device edge Artificial Intelligence (AI). Powered by Kneron’s Neural Processing Unit (NPU) that accelerates neural network models, the KL720 SoC makes possible endless AI applications for smart devices.