STM32MP255CAK3T

STMicroelectronics
511-STM32MP255CAK3T
STM32MP255CAK3T

Mfr.:

Description:
Microprocessors - MPU MPU Dual Arm Cortex-A35 @1.2GHz Cortex-M33 @400MHz 2xEthernet 3xFD-CAN LVDS/DSI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1400   Multiples: 1400
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1400)
£11.87 £16,618.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex-A35
32 bit
1.2 GHz
VFBGA-424
1.71 V to 3.6 V
STM32MP2
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Size: 808 kB
Data ROM Size: 128 kB
Interface Type: I2C, SPI, USART
Number of I/Os: 144 I/O
Number of Timers/Counters: 4 x 32 bit, 8 x 16 bit
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1400
Subcategory: Microprocessors - MPU
Tradename: STM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C

STM32MP25 Microprocessors

STMicroelectronics  STM32MP25 Microprocessors are second-generation MPUs that provide high performance with a 64-bit platform. The STMicroelectronics  STM32MP25 devices are tailored for robustness in industrial settings. Featuring an NPU accelerator, the MPUs offer advanced edge AI capabilities and flexibility to run AI applications on the CPU, GPU, or NPU. The STM32MP25 supports high-end edge computing applications like machine vision, leveraging multimedia capabilities. This is made possible by the comprehensive ST Edge AI ecosystem.