Interface IC's ARM Microcontrollers - MCU

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU ARM7 512KF/USBH/ENET 154In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT TFBGA-180 ARM7TDMI-S 512 kB 32 bit 10 bit 72 MHz 136 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex-M3 200kB SRAM 200 kB SRAM 189In Stock
Min.: 1
Mult.: 1

LPC185x SMD/SMT TFBGA-180 ARM Cortex M3 0 B 32 bit 10 bit 180 MHz 118 I/O 200 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32BIT ARM CORTEX-M3 MCU 200KB SRAM 98In Stock
Min.: 1
Mult.: 1

LPC185x SMD/SMT LBGA-256 ARM Cortex M3 0 B 32 bit 10 bit 180 MHz 164 I/O 200 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 16b ROMLess 160I/O 126In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 32 bit/16 bit 72 MHz 160 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
indie Semiconductor ARM Microcontrollers - MCU OBD-II Interface Solution, ARM Cortex-M4, -40C to +125C 2,499In Stock
Min.: 1
Mult.: 1
Reel: 2,500

iND834xx SMD/SMT ARM Cortex M4 2 MB 32 bit 8 bit 112 MHz 26 I/O 256 kB 12 V 12 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 8K SRAM Ext Bus Interface IND TEMP 118In Stock
Min.: 1
Mult.: 1

AT91M40800 SMD/SMT LQFP-100 ARM7TDMI 0 B 32 bit No ADC 40 MHz 32 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LCD CONT/ETHNET USB/HOST/OTG 36In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT LQFP-208 ARM7TDMI-S 32 bit/16 bit 72 MHz 160 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LCD CONT/ETHNET USB/512K FL 18In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
Toshiba ARM Microcontrollers - MCU 32-bit ARM Cortex-M0 128KB ROM, 16KB RAM 1,880In Stock
Min.: 1
Mult.: 1
Reel: 2,000

TMPM067FWQG SMD/SMT QFN-48 ARM Cortex M0 128 kB 32 bit 10 bit 24 MHz 32 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, ext memory interface 1,763In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface 704In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit ARM microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC and external memory interface 556In Stock
Min.: 1
Mult.: 1

LPC2200 SMD/SMT ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 76 I/O 16 kB 1.8 V 1.8 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LCD CONT/ETHNET USB/HOST/OTG Non-Stocked Lead-Time 13 Weeks
Min.: 126
Mult.: 126

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 32 bit 72 MHz 160 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 USBHOST/ENET ROMLESS Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

LPC2400 SMD/SMT LQFP-208 ARM7TDMI-S 0 B 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 USBHOST/ENET ROMLESS Non-Stocked Lead-Time 13 Weeks
Min.: 126
Mult.: 126

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 0 B 32 bit/16 bit 10 bit 72 MHz 160 I/O 64 kB 0 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

STM32F401CC ARM Cortex M4 256 kB 32 bit 12 bit 84 MHz 81 I/O 64 kB 1.7 V 3.6 V - 40 C + 85 C Reel
Toshiba ARM Microcontrollers - MCU 32-bit ARM Cortex-M0 128KB ROM, 16KB RAM Non-Stocked Lead-Time 24 Weeks
Min.: 900
Mult.: 150

TMPM037FWUG SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 10 bit 20 MHz 52 I/O 16 kB 2.3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors LPC2420FBD208K
NXP Semiconductors ARM Microcontrollers - MCU Flashless 16-bit/32-bit microcontroller; Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, external memory interface Non-Stocked Lead-Time 16 Weeks
Min.: 180
Mult.: 180

LPC2400 SMD/SMT LQFP-208 ARM7TDMI-S 0 B 32 bit/16 bit 10 bit 72 MHz 160 I/O 82 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors LPC2460FET208Y
NXP Semiconductors ARM Microcontrollers - MCU Flashless 16-bit/32-bit microcontroller; Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, external memory interface Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 0 B 32 bit/16 bit 10 bit 72 MHz 160 I/O 64 kB 0 V 3.6 V - 40 C + 85 C Reel
STMicroelectronics STM32H747IIT3
STMicroelectronics ARM Microcontrollers - MCU High-performance and DSP with DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals, SMPS, MIPI-DSI Non-Stocked Lead-Time 15 Weeks
Min.: 400
Mult.: 400
Tray
Nuvoton NUC976DK41Y
Nuvoton ARM Microcontrollers - MCU ARM9 up to 300 MHz. It offers 128-pin and 216-pin LQFP packages stacked with 16 MB, 32 MB or 64 MB DDR-II Memory, 11 sets of UART, dual Ethernet, SDIO/eMMC interface, NAND Flash interface, LCD controller, CAN 2.0B, ISO-7816 interface and High-Speed Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90
Tray