LQFP-48 ARM Microcontrollers - MCU

Results: 786
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 32 Kbytes of Flash 7 2,049In Stock
Min.: 1
Mult.: 1
: 2,400

STM32F3 SMD/SMT LQFP-48 ARM Cortex M4 32 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 37 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 96kB flash, 10kB SRAM, LQFP48 package 200In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT LQFP-48 ARM Cortex M0 96 kB 32 bit 10 bit 50 MHz 40 I/O 10 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 32K 1,783In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT LQFP-48 ARM Cortex M4 32 kB 32 bit 16 bit 50 MHz 33 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 64KB Flash, 16KB SRAM, 48-LQFP 1,049In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 16 bit 75 MHz 35 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K 1,250In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 33 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core,32k Flash 1,915In Stock
Min.: 1
Mult.: 1
: 2,000

KL0x SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 41 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Entry-level 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 237In Stock
Min.: 1
Mult.: 1

LPC1300 SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 51 I/O 8 kB 3.3 V 3.3 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1,503In Stock
Min.: 1
Mult.: 1

STM32C5 SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 792In Stock
Min.: 1
Mult.: 1
: 1,000

MSPM0G1519 SMD/SMT LQFP-48 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 44 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 765In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

MSPM0G3519 SMD/SMT LQFP-48 ARM Cortex M0+ 512 kB 32 bit 12 bit 48 MHz 44 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU MCX A17 Essential MCU Arm Cortex -M33 with 180 MHz and Rich Serial Peripherals, 48 QFP 1,250In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT LQFP-48 ARM Cortex M33 128 kB 32 bit 16 bit 180 MHz 41 I/O 32 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A17 Essential MCU Arm Cortex -M33 with 180 MHz and Rich Serial Peripherals, 48 QFP 1,240In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT LQFP-48 ARM Cortex M33 256 kB 32 bit 16 bit 180 MHz 41 I/O 64 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A34 Mixed-Signal, Optimized for Motor Control and High-Performance Analog Peripherals, 48 QFP 1,248In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT LQFP-48 ARM Cortex M33 128 kB 32 bit 16 bit 180 MHz 41 I/O 32 kB - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A34 Mixed-Signal, Optimized for Motor Control and High-Performance Analog Peripherals, 48 QFP 1,248In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT LQFP-48 ARM Cortex M33 256 kB 32 bit 16 bit 180 MHz 41 I/O 64 kB - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 986In Stock
Min.: 1
Mult.: 1

STM32C5 SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 89In Stock
Min.: 1
Mult.: 1
Max.: 20

STM32U3 LQFP-48 - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 160 MHz 128-KB fl 716In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

F28E120SC SMD/SMT LQFP-48 ARM Cortex M7 128 kB 32 bit 12 bit 320 MHz 27 I/O 16 kB 2.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz ARM Cortex-M0+ MCU with 304In Stock
Min.: 1
Mult.: 1
: 1,000

MSPM0G3518-Q1 SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 80 MHz 44 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 32KB flash 665In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 45 I/O 8 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 64KB flash 696In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

MSPM0C1106 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 45 I/O 8 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 64KB dual- 800In Stock
Min.: 1
Mult.: 1
: 1,000

MSPM0L1116 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 12 bit 32 MHz 44 I/O 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 768In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

MSPM0L1117 SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 44 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU MCX E31: Robust 5 V MCU for Safe, Secure Industrial Automation, 48 QFP 195In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT LQFP-48 ARM Cortex M7 512 kB 32 bit 12 bit 120 MHz 112 kB 2.97 V 5.5 V - 40 C + 135 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E31: Robust 5 V MCU for Safe, Secure Industrial Automation, 48 QFP 250In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT LQFP-48 ARM Cortex M7 1 MB 32 bit 12 bit 120 MHz 128 kB 2.97 V 5.5 V - 40 C + 135 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 64K/16K LFQFP48 235In Stock
Min.: 1
Mult.: 1

RA0L1 SMD/SMT LQFP-48 32 MHz Tray