STMicroelectronics ARM Microcontrollers - MCU

Results: 4,293
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu 323In Stock
Min.: 1
Mult.: 1

STM32F071CB SMD/SMT ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 High-density access 210In Stock
Min.: 1
Mult.: 1
Reel: 1,000

STM32F101RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 36 MHz 51 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64 Kbytes of Flash , 32 MHz CPU, USB, LCD 623In Stock
Min.: 1
Mult.: 1

STM32L053R8 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 51 I/O 8 kB 1.8 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192 Kbytes of Flash , 32 MHz CPu 484In Stock
Min.: 1
Mult.: 1

STM32L071CZ SMD/SMT LQFP-48 ARM Cortex M0+ 192 kB 32 bit 12 bit 32 MHz 40 I/O 20 kB 1.8 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 128-Kbytes of Flash , 32 MHz CPU 549In Stock
Min.: 1
Mult.: 1

STM32L071CB SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 40 I/O 20 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 16-Kbytes of Flash , 32 MHz CPU 946In Stock
Min.: 1
Mult.: 1
Reel: 3,000

STM32L0 SMD/SMT UFQFPN-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 28 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU SR5 E1 line of Stellar electrification MCUs, 32-bit Arm Cortex-M7 automotive MCU 130In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT eTQFP-100 96 kB 12 bit 306.7 MHz 256 kB 1.225 V 1.345 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash 30 Kbytes RAM, 48 MHz CPU 2,414In Stock
Min.: 1
Mult.: 1

STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memor 8,405In Stock
Min.: 1
Mult.: 1
Reel: 3,000

STM32L4 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 128-Kbyte Flash 32-Kbyte RAM 250 MHz CPU 1,458In Stock
Min.: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc HW crypto 1,035In Stock
Min.: 1
Mult.: 1

STM32N6 ARM Cortex M55 1 GHz 4.2 MB Tray
STMicroelectronics ARM Microcontrollers - MCU Wireless Arm CortexM33 Trust Zone MCU 100MHz 1Mbyte Flash BLE5.4 802.15.4 Zigbee 5,024In Stock
Min.: 1
Mult.: 1
Reel: 5,000

STM32WBA SMD/SMT WLCSP-41 ARM Cortex M33 1 MB 32 bit 12 bit 100 MHz 20 I/O 64 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 TZ MCU 100 MHz 2 Mbytes Flash BLE 5.4 Zigbee 5,024In Stock
Min.: 1
Mult.: 1
Reel: 5,000

STM32WBA6 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 128 Kbytes of Flash 48 MHz CPU, 1,576In Stock
Min.: 1
Mult.: 1

STM32F078VB SMD/SMT UFBGA-100 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 86 I/O 16 kB 1.65 V 1.95 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 128kb Performance 3,289In Stock
Min.: 1
Mult.: 1

STM32F103RB SMD/SMT BGA-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 256kB 32MHz MCU 2,476In Stock
Min.: 1
Mult.: 1

STM32L151QC SMD/SMT BGA-132 ARM Cortex M3 256 kB 32 bit 12 bit 32 MHz 109 I/O 32 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 384kB 32MHz MCU 2,496In Stock
Min.: 1
Mult.: 1

STM32L152QD SMD/SMT BGA-132 ARM Cortex M3 384 kB 32 bit 12 bit 32 MHz 109 I/O 48 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 a.48 MHz 128 Kbytes of Flash 48
3,062In Stock
Min.: 1
Mult.: 1

STM32WL Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 512kb Connectivity 5,725In Stock
Min.: 1
Mult.: 1
Reel: 3,000

STM32F205RE SMD/SMT WLCSP-64 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 128kb LCD Ultralow 2,888In Stock
Min.: 1
Mult.: 1

STM32L152RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 51 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU, motor co 9,970In Stock
Min.: 1
Mult.: 1
Reel: 2,500

STM32F0 SMD/SMT UFQFPN-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 5,251In Stock
Min.: 1
Mult.: 1
Reel: 5,000

STM32F072CB WLCSP-49 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 256 Kbytes of Flash 48 MHz CPU, 4,680In Stock
Min.: 1
Mult.: 1

STM32F098CC SMD/SMT UFQFPN-48 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 37 I/O 32 kB 1.72 V 1.88 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 a.48 MHz 64 Kbytes of Flash 20 K 2,800In Stock
Min.: 1
Mult.: 1

STM32WL Tray
STMicroelectronics ARM Microcontrollers - MCU 16/32-BITS MICROS 359In Stock
Min.: 1
Mult.: 1

STM32F4 SMD/SMT LQFP-208 ARM Cortex M4 2 MB 32 bit 3 x 12 bit 180 MHz 168 I/O 256 kB 1.7 V 3.6 V - 40 C + 85 C Tray