NXP ARM Microcontrollers - MCU

Results: 2,988
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 1,200In Stock
Min.: 1
Mult.: 1

K64_120 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 1,167In Stock
Min.: 1
Mult.: 1

K64_120 SMD/SMT MAPBGA-144 ARM Cortex M4 1 MB 32 bit 2 x 16 bit 120 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K 32-bit MCU 1,498In Stock
Min.: 1
Mult.: 1

K66_180 SMD/SMT MAPBGA-144 ARM Cortex M4F 2 MB 32 bit 16 bit 180 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ Core, 64KB Flash, 48MHz, USB, XFBGA 36 4,997In Stock
Min.: 1
Mult.: 1
Reel: 5,000

KL2x SMD/SMT XFBGA-36 ARM Cortex M0+ 64 kB 32 bit 48 MHz 30 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 32bit ARM Cortex-M0+ microcontroller
51Expected 09/03/2026
Min.: 1
Mult.: 1

LPC11Exx SMD/SMT LQFP-100 ARM Cortex M0+ 128 kB 32 bit 12 bit 50 MHz 80 I/O 20 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 32-bit MCU, ARM Cortex-M4F 200In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-176 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 80 MHz 156 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M33-based Microcontroller with 8KB Cache 176In Stock
Min.: 1
Mult.: 1

LPC553x SMD/SMT HLQFP-100 ARM Cortex M33 128 kB 32 bit 4 x 16 bit 150 MHz 66 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M33-based Microcontroller with 8KB Cache 161In Stock
Min.: 1
Mult.: 1

LPC553x SMD/SMT HTQFP-64 ARM Cortex M33 256 kB 32 bit 4 x 16 bit 150 MHz 39 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M33-based Microcontroller with 8KB Cache 120In Stock
Min.: 1
Mult.: 1

LPC553x SMD/SMT HVQFN-48 ARM Cortex M33 256 kB 32 bit 4 x 16 bit 150 MHz 32 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXA10, 32HVQFN 351In Stock
Min.: 1
Mult.: 1
MCX A SMD/SMT HVQFN-32 ARM Cortex M33 64 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXA10, 48HVQFN 259In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT HVQFN-48 ARM Cortex M33 64 kB 32 bit 12 bit 48 MHz 41 I/O 16 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXA10, 64LQFP 141In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT LQFP-64 ARM Cortex M33 64 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXA10, 32HVQFN 427In Stock
Min.: 1
Mult.: 1
MCX A SMD/SMT HVQFN-32 ARM Cortex M33 128 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXA10, 48HVQFN 260In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT HVQFN-48 ARM Cortex M33 128 kB 32 bit 12 bit 48 MHz 41 I/O 32 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXA10, 64LQFP 132In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT LQFP-64 ARM Cortex M33 128 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXA10, 32HVQFN 389In Stock
Min.: 1
Mult.: 1
MCX A SMD/SMT HVQFN-32 ARM Cortex M33 64 kB 32 bit 12 bit 96 MHz 26 I/O 16 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXA10, 48HVQFN 160In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT HVQFN-48 ARM Cortex M33 64 kB 32 bit 12 bit 96 MHz 41 I/O 16 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXA10, 64LQFP 160In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT LQFP-64 ARM Cortex M33 64 kB 32 bit 12 bit 96 MHz 52 I/O 16 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXA10, 32HVQFN 177In Stock
Min.: 1
Mult.: 1
MCX A SMD/SMT HVQFN-32 ARM Cortex M33 128 kB 32 bit 16 bit 96 MHz 26 I/O 32 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXA10, 48HVQFN 145In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT HVQFN-48 ARM Cortex M33 128 kB 32 bit 12 bit 96 MHz 41 I/O 32 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXN10, 184VFBGA 297In Stock
Min.: 1
Mult.: 1

MCX N SMD/SMT VFBGA-184 ARM Cortex M33 2 MB 32 bit 2 x 16 bit 150 MHz, 150 MHz 124 I/O 512 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXN10, 184VFBGA 226In Stock
Min.: 1
Mult.: 1

MCX N SMD/SMT VFBGA-184 ARM Cortex M33 1 MB 32 bit 2 x 16 bit 150 MHz, 150 MHz 124 I/O 352 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 96MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 800In Stock
Min.: 1
Mult.: 1

KE1xZ SMD/SMT LQFP-64 ARM Cortex M0 512 kB 32 bit 12 bit 96 MHz 58 I/O 96 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 96MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 309In Stock
Min.: 1
Mult.: 1

KE1xZ SMD/SMT LQFP-100 ARM Cortex M0 512 kB 32 bit 12 bit 96 MHz 89 I/O 96 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores with I3C and FlexTimer 140In Stock
Min.: 1
Mult.: 1

LPC86x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 60 MHz 54 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray