SR5E1E570C30F01X

STMicroelectronics
511-SR5E1E570C30F01X
SR5E1E570C30F01X

Mfr.:

Description:
ARM Microcontrollers - MCU SR5 E1 line of Stellar electrification MCUs, 32-bit Arm Cortex-M7 automotive MCU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.13 £14.13
£11.72 £117.20
£11.23 £280.75
£9.89 £989.00
£9.41 £2,352.50
£8.80 £4,400.00
Full Reel (Order in multiples of 800)
£8.13 £6,504.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
eTQFP-100
96 kB
12 bit
306.7 MHz
256 kB
1.225 V
1.345 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: I2C, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 5 Channel
Number of Timers/Counters: 12 Timer
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A991.b.4.a

SR5E1x Stellar E 32-bit Automotive MCUs

STMicroelectronics SR5E1x Stellar E 32-bit Arm® Cortex®-M7 Automotive MCUs are designed to meet the enhanced digital control and high-performance analog for wide bandgap power technologies, silicon carbide/GAN, and power conversion applications. The SR5E1x MCUs offer superior real-time and safe performance with high ASIL-D capability, security cryptographic services (HSM), and high-efficiency over-the-air (OTA) reprogramming capability. These features enable the continuous optimization of performance and post-sale upgrades of vehicle functions. The SR5E1x Stellar E 32-bit Arm® Cortex®-M7 Automotive MCUs are available in two variations: a 14mm2 TQFP100 (SR5E1E3) package and a 24mm2 LQFP176 (SR5E1E7) package. Applications include onboard chargers, DC/DC converters, and advanced motor control like traction inverters.